Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,013.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€1,013.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891265 GR001
Order Code3244517
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge12AWG
Conductor Area CSA3.3mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
No. of Max Strands x Strand Size65 x 30AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter3.18mm
Approval SpecificationCSA AWM I A/B FT1, UL 1581, UL 1569
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
PVC
Wire Gauge
12AWG
Reel Length (Imperial)
1000ft
No. of Max Strands x Strand Size
65 x 30AWG
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, UL 1581, UL 1569
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Green
Conductor Area CSA
3.3mm²
Reel Length (Metric)
305m
Voltage Rating
300V
External Diameter
3.18mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):11.7934