Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoB953063
Order Code1923995
Product RangePro-Tekt Series
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
5+ | €6.400 |
10+ | €5.960 |
25+ | €5.740 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoB953063
Order Code1923995
Product RangePro-Tekt Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 32AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter5.64mm
Voltage Rating300V
Product RangePro-Tekt Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Pro-Tekt braid shield multiconductor cables from Alpha Wire provide rugged, reliable, high performance in demanding applications. This cable feature a unique premium grade PVC insulation and jacket that makes routing of the cable easier in small, tight space. Pro-Tekt is ideal for applications ranging from industrial process controls and machine tools to medical electronics and motor supplies.
- CPR: Not Yet Qualified
- IEC EN 60332-1, IEC EN 60332-2, UL CM, UL AWM 2464 VW-1 approval standards
- 2 to 70 conductors
- 0.09 to 1.23mm² (28-16AWG)
- Stranded tinned copper conductors with premium grey PVC jacket
- Tinned copper drain wire sized the same as cable conductors
- Working voltage of 300V
- Nylon ripcord
- UV resistant
- Available in 50, 100, 500, 1000m length
- Operating temperature ranges is -30°C to +80°C (AWM) and -30°C to +105°C (CM)
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Tinned Copper
External Diameter
5.64mm
Product Range
Pro-Tekt Series
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for B953063
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056