Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR04QR117 TL358
Order Code2676900
Technical Datasheet
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCTo Be Advised
Product Overview
The DR04QR117 TL358 from Alpha Wire is a flexible cordset for Ethernet. The cordset has M12 male straight connector on one end and RJ45 straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity. This industrial Ethernet cables meet Cat 5e applications to support data rates up to 1Gb/s.
- Number of conductors is 4
- 24AWG (7/32) tinned copper conductor
- PO insulation, teal TPE jacket
- Unshielded is CMR, CMG and shielded is AWM 20626
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +75°C
- Rated voltage is 300V
- 9x unshielded, 11x shielded bend radius
- Cable length is 5meter
Technical Specifications
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
-
Connector Type A
M12 Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4949