Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 25 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €155.220 |
Price for:Each
Minimum: 1
Multiple: 1
€155.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoDR08AR103 SL401
Order Code2767439
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Sensor Straight 8 Position Plug
Connector Type AM12 Plug
Connector Type BM12 Sensor Straight 8 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric20m
Cable Length - Imperial66ft
Product Range-
Product Overview
The DR08AR103 SL401 from Alpha Wire is a flexible cordset. The cordset has M12 male straight connector on one end and M12 female straight connector on the other end. This cordset makes easier for reliable and high-performance industrial connectivity.
- Number of conductors is 8
- 24AWG bare copper conductor
- SR-PVC insulation, -40°C slate PVC jacket
- IP67, IP68/NEMA 6P protection
- Operating temperature range from -40°C to +105°C
- 7x static, 10x dynamic bend radius
- M12 cordset handle flex applications up to 5 million flex life cycles
- RMS voltage is 300V
- Cable length is 20m
- Current rating is 1.4A at 50°C
Applications
Industrial
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type A
M12 Plug
Connector Type B
M12 Receptacle
Cable Length - Metric
20m
Product Range
-
Connector Type A
M12 Sensor Straight 8 Position Plug
Connector Type B
M12 Sensor Straight 8 Position Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
66ft
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06