Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF6001/4 BK008
Order Code1747639
Product RangeFIT 600 Series
Technical Datasheet
9 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €102.670 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€102.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF6001/4 BK008
Order Code1747639
Product RangeFIT 600 Series
Technical Datasheet
Shrink Ratio1.75:1
I.D. Supplied - Imperial0.249"
I.D. Supplied - Metric6.35mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial0.142"
I.D. Recovered Max - Metric3.63mm
Shrink Tubing / Boot MaterialElastomer
Product RangeFIT 600 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIT6001/4 BK008 is a black Heat Shrink Tubing made of chlorinated polyolefin. The tubing offers 2:1 shrink ratio and 1500psi minimum tensile strength. The tubing offers a reliable way to protect and seal terminations or add additional mechanical ruggedness. FIT preferred heat shrink products are made from premium compounds under the tightest manufacturing controls. This means FIT will consistently have excellent physical characteristics such as low longitudinal shrinkage and wide temperature ranges while providing an elegant appearance when used alone or on OEM equipment.
- 300V/mil Minimum dielectric strength
- 130°C Minimum shrink temperature
- 130°C Full recovery temperature
- -75 to 121°C Temperature range
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
1.75:1
I.D. Supplied - Metric
6.35mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.142"
Shrink Tubing / Boot Material
Elastomer
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.249"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.6m
I.D. Recovered Max - Metric
3.63mm
Product Range
FIT 600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0939