Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFIT3503/32 CL103
Order Code4221130
Product RangeFIT 350 Series
Technical Datasheet
39 In Stock
13 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €220.800 |
5+ | €216.380 |
10+ | €211.970 |
25+ | €207.550 |
50+ | €203.140 |
100+ | €198.720 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€220.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFIT3503/32 CL103
Order Code4221130
Product RangeFIT 350 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.093"
I.D. Supplied - Metric2.36mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.046"
I.D. Recovered Max - Metric1.17mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeFIT 350 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.36mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.046"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.093"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.17mm
Product Range
FIT 350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796