Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoFSLV16 CL078
Order Code1747717
Product RangeFIT SLV Series
Technical Datasheet
1 In Stock
Delivery in 35 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €92.830 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
€92.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoFSLV16 CL078
Order Code1747717
Product RangeFIT SLV Series
Technical Datasheet
Connector Type0
Internal Diameter7.1mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.05mm
Wire Gauge-
Product RangeFIT SLV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
19.05mm
Product Range
FIT SLV Series
Internal Diameter
7.1mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144