Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoG130T1/2 OR032
Order Code2252008
Product RangeFIT GRP 130T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.040 |
10+ | €6.900 |
25+ | €6.760 |
100+ | €6.620 |
250+ | €6.480 |
500+ | €6.340 |
Price for:Each
Minimum: 1
Multiple: 1
€7.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoG130T1/2 OR032
Order Code2252008
Product RangeFIT GRP 130T Series
Technical Datasheet
Sleeving Tool TypeCable Wrap
For Use WithGRP-130 Wrappable Sleeving, 9.525mm, 12.7mm
Product RangeFIT GRP 130T Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sleeving Tool Type
Cable Wrap
Product Range
FIT GRP 130T Series
For Use With
GRP-130 Wrappable Sleeving, 9.525mm, 12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0227