Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSLLB120300
Order Code3261844
Product RangeSLLB
Technical Datasheet
1.319 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.240 |
10+ | €3.510 |
25+ | €3.130 |
50+ | €2.880 |
100+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSLLB120300
Order Code3261844
Product RangeSLLB
Technical Datasheet
Product RangeSLLB
Contact ConfigurationSPST
Switch TerminalsSMD
Contact Current Max10mA
Contact Voltage AC Nom-
Contact Voltage DC Nom5V
No. of Stations1
SVHCTo Be Advised
Technical Specifications
Product Range
SLLB
Switch Terminals
SMD
Contact Voltage AC Nom
-
No. of Stations
1
Contact Configuration
SPST
Contact Current Max
10mA
Contact Voltage DC Nom
5V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003