Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1220505
Order Code2064974
Product RangeEC10E
Technical Datasheet
1.972 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.040 |
25+ | €0.918 |
50+ | €0.778 |
100+ | €0.721 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC10E1220505
Order Code2064974
Product RangeEC10E
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution12PPR
No. of Detents24 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeEC10E
Rotational Speed Max-
Rotational Life Cycles100000
No. of Channels2Channels
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter3.6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-30°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
Product Overview
The EC10E1220505 is a 10mm Hollow Shaft Incremental Encoder operates in horizontal direction. It features 24 detents, 12 pulses and a series of compact and long-life encoders with unique hollow shaft design. It is suitable for use with personal audio, health care, PC and peripherals.
- Insertion terminal
- 7mm Mounting height
- 100000 Cycles operating life
- 50MΩ/50VDC Minimum insulation resistance
- 50VAC for 1 Minute voltage proof
- -5 to +45°C Operating temperature (-30 to +85°C for automotive)
Applications
Industrial, Medical, Audio, Computers & Computer Peripherals
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
12PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
EC10E
Rotational Life Cycles
100000
Shaft Type
Hollow Shaft
Shaft Diameter
3.6mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
Without Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
-
Operating Temperature Min
-30°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007