Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoRS4511150K
Order Code1191730
Product RangeRS451 Series
Technical Datasheet
299 In Stock
1.300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.900 |
50+ | €1.890 |
100+ | €1.600 |
250+ | €1.390 |
500+ | €1.210 |
1300+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoRS4511150K
Order Code1191730
Product RangeRS451 Series
Technical Datasheet
Slide Potentiometer TypeStandard Type
Track Resistance50kohm
Resistance Tolerance± 20%
Power Rating125mW
Track TaperLinear
Potentiometer MountingThrough Hole
Length of Travel45mm
Lever Length20mm
Resistor Technology-
Potentiometer TerminalsPC Pin
Product RangeRS451 Series
Product Length60mm
Product Width8mm
Product Height7mm
Operating Temperature Min-
Operating Temperature Max-
Product Overview
The Super Slide RSxx1 series from Alps are standard type slide potentiometers. These potentiometers are used in audio applications and home appliances.
- Single unit or dual unit resistor element
- Vertical lever
- Length of travel varies from 15mm to 60mm
- Length of lever varies from 5mm to 20mm
- Total resistance of 10kohm, 20kohm and 50kohm
- Total resistance tolerance of ±20%
- Solderable with auto dipping
- 15A, 1B and 3B resistance taper available
Technical Specifications
Slide Potentiometer Type
Standard Type
Resistance Tolerance
± 20%
Track Taper
Linear
Length of Travel
45mm
Resistor Technology
-
Product Range
RS451 Series
Product Width
8mm
Operating Temperature Min
-
SVHC
No SVHC (17-Jan-2023)
Track Resistance
50kohm
Power Rating
125mW
Potentiometer Mounting
Through Hole
Lever Length
20mm
Potentiometer Terminals
PC Pin
Product Length
60mm
Product Height
7mm
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008