Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHHAKA010
Order Code1656423
Product RangeSKHH Series
Technical Datasheet
4.511 In Stock
6.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.264 |
| 50+ | €0.169 |
| 100+ | €0.133 |
| 500+ | €0.112 |
Price for:Each
Minimum: 10
Multiple: 10
€2.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHHAKA010
Order Code1656423
Product RangeSKHH Series
Technical Datasheet
Product RangeSKHH Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force100gf
Contact Voltage DC Nom12V
Operating Force0.98N
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The SKHH series from Alps are 6mm square tactile switches with snap-in terminals. Typical applications include for various operation in audio equipment, office devices, communication devices, measuring devices, TVs, VCRs, car components and home appliances.
- Initial contact resistance of 100mohm maximum
- Snap-in type allows the switch to be mounted directly onto the PC board
- Part of the output terminal can also be applied as jumper leads, making circuit design easier
- Also available with anti-ESD ground terminal
- Available with standard knobs
- Maximum rating of 50mA at 12VDC
- Horizontal and vertical mounting
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Audio
Technical Specifications
Product Range
SKHH Series
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
100gf
Operating Force
0.98N
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (2)
Alternatives for SKHHAKA010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006237