Print Page
Product Information
ManufacturerALTERA
Manufacturer Part NoEPM240T100C5N
Order Code1453503
Product RangeMAX II
Technical Datasheet
CPLD TypeFLASH
No. of Macrocells192Macrocells
No.of User I/Os80I/O's
IC Case / PackageTQFP
No. of Pins100Pins
Speed Grade5
Process Technology0.18um
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeMAX II
Qualification-
Alternatives for EPM240T100C5N
1 Product Found
Product Overview
The EPM240T100C5N is a MAX II instant-on non volatile CPLD with speed grade 5 in 100 pin TQFP package. It is based on 0.18µm, 6 layer metal flash process with non volatile storage of 8Kbits. MAX II device offers high I/O counts, fast performance and reliability. It has MultiVolt core, user flash memory (UFM) block and enhanced in-system programmability (ISP). MAX II device is designed to reduce cost and power while providing programmable solutions for applications such as bus bridging, I/O expansion, power-on reset (POR), sequencing control and device configuration control.
- Worst case pin to pin delay (tpd) of 4.7ns
- MultiVolt core external supply voltage of 3.3V, 2.5V
- 240 logic elements (LE)
- 192 macrocells
- 80 maximum user I/O pins
- Operating junction temperature range from 0°C to 85°C
- Standby current as low as 25µA
- Maximum global clock frequency of 201.1MHz for 16bit counter
- Supports hot socketing
- ISP circuitry compliant with IEEE std 1532
Technical Specifications
CPLD Type
FLASH
No.of User I/Os
80I/O's
No. of Pins
100Pins
Process Technology
0.18um
Operating Temperature Min
0°C
Product Range
MAX II
MSL
MSL 3 - 168 hours
No. of Macrocells
192Macrocells
IC Case / Package
TQFP
Speed Grade
5
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.d.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454