Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €11.390 |
25+ | €9.980 |
50+ | €9.250 |
Product Information
Product Overview
IPA is an isopropyl alcohol, an internationally approved general-purpose, cost-effective electronic cleaning solvent. A gentle yet highly effective alcohol-based cleaner for use on optical devices, switches, PCB’s and on general electronics. Ideal for cleaning, degreasing and defluxing delicate electronic assemblies. IPA solvent is a highly versatile cleaning solvent that forms an azeotrope with water to assist removal of moisture and leaves no residue. IPA is a universally recognised electronic cleaning solvent which conforms to BS 1595, ASTM D770 and DIN 53245. Suitable for tape heads, disc drives, photocopier drums, printed circuit boards, optical equipment, lenses, precision instruments and delicate components.
- 250ml fill size
- Manufactured using IPA of a minimum purity of 99.7%
- Clear, colourless liquid appearance
- Alcoholic odour
- 0.801 SG at 25°C
- Soluble in water
- Initial boiling point is 82°C
- Classified as highly flammable under current EC regulations
- Auto-ignition temperature is 400°C
- Flashpoint is 12°C
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
IPA Electronic Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
Electronics, Optical, PCBs, Precision Instruments
250ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate