Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.300 |
Product Information
Product Overview
N F Precision Cleaner is a unique non-flammable precision cleaner for electrical- and electronic equipment. Chlorinated hydrocarbons (1,1,1 trichloroethane), CFC’s and HCFC’s are extremely effective solvents, and replacing them is not a matter of simply “plugging-in” another solvent. It is the first alternative on the market that meets the highest performance characteristics: chlorinated Hydrocarbon free, CFC and HCFC free. It removes flux traces, light oils, finger prints and other contaminants from electrical/electronic equipment. Also it reduces contact resistance, arcing and wear and thereby extending the life of sensitive equipment. It is suitable for cleaning and degreasing all types of electrical and electronic components where a shutdown is either impossible or very expensive. relays, switches, circuit breakers, alarm and signal systems, printed circuit, boards, connectors, generators, contacts, laboratory and test equipment, terminals, plugs and jacks, motor controls, sensors.
- 250ml fill size
- Solvent-based, non-flammable blend and fast evaporation rate
- 360° spray system for all angle use
- Clear colourless liquid appearance
- KB value is <lt/>30
- Evaporation rate is <lt/>2 (ether = 1)
- Density of active ingredients is 1.23
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Contact Cleaner
Aerosol
-
No SVHC (07-Nov-2024)
Electrical, Electronic Components
250ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate