Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €15.400 |
Product Information
Product Overview
Non-Silicone Release FG is a NSF M1 & H1 registered, nonsilicone mould release agent. Based on ‘edible’ vegetable oils and has been formulated for the release of many commonly used types of polymers in the food processing industry. Provides a ‘wet’ non-silicone release film for the release of polymers utilised in injection moulding, vacuum forming and many other moulding and forming processes. Ideal for use in the production of food quality packaging. Will not build up in the mould and helps to improve surface finish, reduce rejects and increase production.
- 400ml fill size
- Clear, colourless liquid
- Hydrocarbon odour
- NSF M1 & H1 specifications/approvals
- 0.75 SG at 25°C and 3bar pressure at 25°C
- 0.9g/sec discharge rate
- Operational temperature range up to 200°C
- Soluble in solvents, insoluble in water
- Classified as extremely flammable under current EC regulations
- Halal certified product AN001183
Notes
Stored at normal ambient temperatures and has a shelf life of not less than 6 years with correct storage. Aerosols should always be stored below 50°C, away from direct heat and flame.
Technical Specifications
Mould Release Agent
Aerosol
-
No SVHC (07-Nov-2024)
Industrial
400ml
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate