Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMD
Manufacturer Part NoXC3S50A-4TQG144C
Order Code2831297
Product RangeSpartan-3A XC3S50A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
496 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.550 |
Price for:Each
Minimum: 1
Multiple: 1
€21.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMD
Manufacturer Part NoXC3S50A-4TQG144C
Order Code2831297
Product RangeSpartan-3A XC3S50A
Also Known AsNon-Cancellable and Non-Returnable (NCNR)
Technical Datasheet
FPGA Type-
No. of Logic Cells1584Logic Cells
IC Case / PackageTQFP
No. of Pins144Pins
Speed Grade4
No.of User I/Os108I/O's
Process Technology90nm
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangeSpartan-3A XC3S50A
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Clock ManagementDLL
Core Supply Voltage Max1.26V
Core Supply Voltage Min1.14V
FPGA FamilySpartan-3A
I/O Supply Voltage3.6V
Logic Case StyleTQFP
No. of I/O's108I/O's
No. of Logic Blocks1584
No. of Macrocells1584Macrocells
No. of Speed Grades4
Operating Frequency Max250MHz
Total RAM Bits54Kbit
Product Overview
Warnings
Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Notes
Please note this product is Non-Cancellable and Non-Returnable (NCNR). Warranty Information: Xilinx semiconductor products have a warranty of twelve (12) months from date of purchase.
Technical Specifications
FPGA Type
-
IC Case / Package
TQFP
Speed Grade
4
Process Technology
90nm
Operating Temperature Min
0°C
Product Range
Spartan-3A XC3S50A
MSL
-
Clock Management
DLL
Core Supply Voltage Min
1.14V
I/O Supply Voltage
3.6V
No. of I/O's
108I/O's
No. of Macrocells
1584Macrocells
Operating Frequency Max
250MHz
No. of Logic Cells
1584Logic Cells
No. of Pins
144Pins
No.of User I/Os
108I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Core Supply Voltage Max
1.26V
FPGA Family
Spartan-3A
Logic Case Style
TQFP
No. of Logic Blocks
1584
No. of Speed Grades
4
Total RAM Bits
54Kbit
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability