Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.500 |
10+ | €3.790 |
25+ | €3.330 |
Price for:Each
Minimum: 1
Multiple: 1
€5.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoFCH505010T
Order Code2499023
Technical Datasheet
Thermal Resistance999°C/W
Packages Cooled-
External Width - Metric50mm
External Height - Metric10.25mm
External Length - Metric50mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial1.97"
External Height - Imperial0.41"
External Length - Imperial1.97"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FCH micro porous ceramic finned heat sinks are constructed from entirely new material structure that moves heat by air circulation (without external force). Due to its micro-porous nature it provides a vast surface area compared with traditional heat sinks which ensures highly efficient heat dissipation.
- Raised fins provides a greater surface area compared to flat type ceramic heat sinks
- Power dissipation of up to 10W
- Thermally conductive adhesive tape for direct IC surface mount
- Non electrically conductive, no antennae effect
- Not affected by humidity and dust
- Light weight
Technical Specifications
Thermal Resistance
999°C/W
External Width - Metric
50mm
External Length - Metric
50mm
Heat Sink Material
Ceramic
External Height - Imperial
0.41"
External Diameter - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Packages Cooled
-
External Height - Metric
10.25mm
External Diameter - Metric
-
External Width - Imperial
1.97"
External Length - Imperial
1.97"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:69091900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023