Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.950 |
5+ | €15.680 |
10+ | €15.070 |
20+ | €14.450 |
50+ | €12.480 |
Price for:Each
Minimum: 1
Multiple: 1
€24.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoSFT80-0.15
Order Code2289533
Technical Datasheet
Packages Cooled-
Thickness0.15mm
Film MaterialPUR (Polyurethane), Ceramic Filled
Thermal Conductivity1.8W/m.K
Volume Resistivity-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SFT80-0.15 is a 0.15mm Silicone-free Thin Film uses a ceramic filled polyurethane which have a high thermal conductivity with good electrical insulation properties. 4kV breakdown voltage and one-side adhesive coating.
- 3N/mm² Tensile strength
- -40 to 125°C Temperature range
- Blue colour
- 130% Elongation
- 2.26g/cmᶟ Density
Applications
Medical, Aerospace, Defence, Military, Automotive, LED Lighting
Technical Specifications
Packages Cooled
-
Film Material
PUR (Polyurethane), Ceramic Filled
Volume Resistivity
-
SVHC
No SVHC (27-Jun-2024)
Thickness
0.15mm
Thermal Conductivity
1.8W/m.K
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022