Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-002R
Order Code4133075
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8,457.000 |
Price for:Each
Minimum: 1
Multiple: 1
€8,457.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-002R
Order Code4133075
Technical Datasheet
Bandwidth0
Third Order Intercept-
Noise Figure Typ-
Memory Size0
No. of Input Channels4Channels
Frequency Range0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-4350 is a smart dynamic signal analyser incorporates best-in-class analogue design methodology to deliver industry leading measurement accuracy. This instrument is ideal for a wide range of applications including noise, vibration, and harshness (NVH); machine condition monitoring; rotational analysis; acoustic test; modal test; as well as general purpose high speed digitization and signal analysis.
- DCV/ACV and IEPE input 4 channel 625kSa/s 24-bit digitizer
- AC, DC coupling
- Differential input type
- <lt/>-80dB CMR at 100Hz, AC or DC coupling
- 0.5µs slew rate
- 24bit ADC
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
0
Noise Figure Typ
-
No. of Input Channels
4Channels
Product Range
0
Third Order Intercept
-
Memory Size
0
Frequency Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate