Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-004R
Order Code4133074
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13,938.000 |
Price for:Each
Minimum: 1
Multiple: 1
€13,938.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-004R
Order Code4133074
Technical Datasheet
Bandwidth0
Third Order Intercept-
Noise Figure Typ-
Memory Size0
No. of Input Channels16Channels
Frequency Range0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
EMX-4250 is a smart dynamic signal analyser incorporates best-in-class analogue design methodology to deliver industry leading measurement accuracy. This instrument is ideal for a wide range of applications including noise, vibration, and harshness (NVH); machine condition monitoring; rotational analysis; acoustic test; modal test; as well as general purpose high speed digitization and signal analysis.
- DCV/ACV and IEPE input 16 channel 204.8kSa/s 24-bit digitizer
- AC, DC coupling
- Differential, pseudo-differential input type
- <lt/>-80dB CMR at 100Hz, AC or DC coupling
- 1.1µs slew rate
- 24bit ADC
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Bandwidth
0
Noise Figure Typ
-
No. of Input Channels
16Channels
Product Range
0
Third Order Intercept
-
Memory Size
0
Frequency Range
0
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate