Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-137R
Order Code4220718
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,818.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,818.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-137R
Order Code4220718
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration0
No. of Channels2Channels
Bus Connector Type0
Relay TypeElectromechanical, Fail-Safe
Switching Voltage Max0
Switching Current Max2A
Bandwidth45MHz
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Switching time <lt/>8ms
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
2Channels
Relay Type
Electromechanical, Fail-Safe
Switching Current Max
2A
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
0
Bus Connector Type
0
Switching Voltage Max
0
Bandwidth
45MHz
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9