Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-152R
Order Code4133066
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,907.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,907.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-152R
Order Code4133066
Technical Datasheet
Switch TypeMultiplexer Switch Module
Switch Configuration-
No. of Channels-
Bus Connector Type-
Relay Type-
Switching Voltage Max250V
Switching Current Max0
Bandwidth2.7GHz
For Use With0
Product Range0
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMX-6105-SMB is a RF MUX module with SMB connector designed with low frequency RF/uWave multiplexing switching capabilities. It comes with excellent crosstalk and isolation parameters. The module is also configured to avoid any unterminated stub effects, improving overall signal integrity and allowing for high frequency matrix designs and larger multiplexer configurations while maintaining bandwidth and VSWR.
- (4) 1X8 coaxial multiplexer
- 2.7GHz bandwidth, 2-slot, 50 ohm impedance
- Maximum switching voltage of 300VDC, 300VAC
- 1.5A maximum switching current
- 50W (2.5GHz), 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Switch Type
Multiplexer Switch Module
No. of Channels
-
Relay Type
-
Switching Current Max
0
For Use With
0
SVHC
No SVHC (27-Jun-2024)
Switch Configuration
-
Bus Connector Type
-
Switching Voltage Max
250V
Bandwidth
2.7GHz
Product Range
0
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate