Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-157R
Order Code4133069
Product RangeSMX-6000 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €5,907.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€5,907.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETEK PROGRAMMABLE POWER
Manufacturer Part No70-0409-157R
Order Code4133069
Product RangeSMX-6000 Series
Technical Datasheet
Accessory Type4 x 4 Coax RF Matrix Card
Switch Type0
No. of Channels8Channels
Bus Connector Type0
Switching Voltage Max250VAC
Switching Current Max0
Bandwidth2GHz
Product RangeSMX-6000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SMX-6144-SMB is a RF MUX module with SMB connector designed with low frequency RF/uWave multiplexing switching capabilities. It comes with excellent crosstalk and isolation parameters. The module is also configured to avoid any unterminated stub effects, improving overall signal integrity and allowing for high frequency matrix designs and larger multiplexer configurations while maintaining bandwidth and VSWR.
- (1) 4X4 coaxial matrix
- 2GHz bandwidth, 1-slot, 50 ohm impedance
- Maximum switching voltage of 300VDC, 300VAC
- 1.5A maximum switching current
- 50W (2.5GHz), 60W DC, 62.5VA maximum switching power
- <lt/> 8ms switching time
- <lt/> 500mohm path resistance
- Electromechanical, fail-safe relay
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Accessory Type
4 x 4 Coax RF Matrix Card
For Use With
Ametek SentinelEX PXIe Test and Measurement Suite
Bus Connector Type
0
Switching Current Max
0
Product Range
SMX-6000 Series
Switch Type
0
No. of Channels
8Channels
Switching Voltage Max
250VAC
Bandwidth
2GHz
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate