| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,818.000 |
Product Information
Product Overview
SMX-3280 is a (1) 1x152 multiplexer. The PXIe high-density multiplexer modules designed for scanning of multiple points to a common bus, in 1-wire configuration mode. It consists of one (1 x 152) multiplexer. The SMX-3280 incorporates extensive signal shielding and exposes shield pins on the front panel connector for tying to the cable shield. This preserves signal integrity throughout the signal path by maintaining the signals at the same reference level as the UUT. In addition, meticulous signal routing is done for impedance matching, signal shielding and cross talk reduction, allowing the SMX-3280 to achieve best in class switching performance with a bandwidth of <gt/> 30 MHz. This performance allows the card to be used with high frequency signals, and signals that have fast rise times and narrow pulse widths.
- Switching time <lt/>8ms
Technical Specifications
Multiplexer Switch Module
1Channels
Electromechanical, Fail-Safe
2A
0
No SVHC (27-Jun-2024)
0
0
0
33MHz
0
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate