Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6,086.000 |
Product Information
Product Overview
CMX09A is a 9-slot PXI Express chassis with 1 system controller slot, 7 PXIe Peripheral/Hybrid slots, and 1 PXIe timing slot. The PXI Express hybrid slot delivers connectivity to either a x4 PCI Express link or to the 32-bit, 33 MHz PCI bus on the backplane. This allows PXI Express, hybrid-compatible, or 32bit cPCI/PXI-1 modules to be used in this slot. The PXIe timing slot accepts either a PXI Express module or a PXI Express system timing controller for advanced timing and synchronization. CMX09A uses a 4-lane Gen 2 PCIe backplane to achieve unmatched data rates of up to 2GB/s per slot and 8GB/s system. This is especially useful when using high-speed instruments like digitizers, oscilloscopes, and signal generators. CMX09A backplane contains a built-in mechanism for distributing an IEEE1588 time source to the plugin modules. It also has a built-in system monitoring controller that monitors and manages full chassis status, including internal temperature, fan speed, and DC voltages.
- BNC connectors for 10MHz clock input/output
- Two 185.9 CFM fans
- Rugged construction with extended temperature range
- Flexible slot-to-slot direct communication for highly deterministic operations
- Input voltage range from 100 to 240VAC
- Dimension is 322mm (W) x 190mm (H) x 465mm (D) (12.55” x 7.4” x 18.3”)
- Table top chassis module
Technical Specifications
0
0
0
0
3U
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate