Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9,327.000 |
Product Information
Product Overview
CMX18A is an 18-slot PXI Express mainframe with 1 system controller slot, 6 PXIe Peripheral slots, 10 PXIe hybrid slot and 1 PXIe timing slot. The ten PXI Express hybrid peripheral slots are all connected with PCIe x4 lanes. Each slot can accommodate a 3U PXI Express/CompactPCI Express/hybrid slot compatible PXI-1/CompactPCI peripheral module. The PXIe timing slot accepts either a PXI Express module or a PXI Express system timing controller for advanced timing and synchronization. The system controller slot has configurable 4x4, 2x8 and 1x8 links, which makes it very flexible allowing all PXIe controllers to be supported per spec. The CMX18A uses a 4-lane Gen 2 PCIe backplane to achieve unmatched data rates of up to 4GB/s per slot and 8GB/s system. The high bandwidth allows the chassis to be used with high-speed instruments like digitizers, oscilloscopes, and signal generators.
- BNC connectors for 10MHz clock input/output
- Three 185.9 CFM fans
- Rugged construction with extended temperature range
- Built-in system-monitoring provides confidence in system operation and simplifies debugging
- Input voltage range from 100 to 240VAC
- Dimension is 4U x 18.1" W x 7.46" H x 18.14" D
- Table top chassis module
Technical Specifications
0
0
0
0
3U
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate