Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 50004
Order Code9006001
Product RangeMegaSurge MS22 Series
Technical Datasheet
248 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.390 |
| 10+ | €2.820 |
| 25+ | €2.670 |
| 50+ | €2.510 |
| 100+ | €2.350 |
| 500+ | €1.990 |
| 1000+ | €1.830 |
Price for:Each
Minimum: 1
Multiple: 1
€3.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 50004
Order Code9006001
Product RangeMegaSurge MS22 Series
Technical Datasheet
Product RangeMegaSurge MS22 Series
Disc Size22mm
Resistance (25°C)50ohm
ApprovalsUL
Maximum Energy Rating at 25°C240J
Maximum Steady State Current at 25°C4A
Technical Specifications
Product Range
MegaSurge MS22 Series
Resistance (25°C)
50ohm
Maximum Energy Rating at 25°C
240J
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
Product traceability