Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS32 10015
Order Code1653452
Product RangeMegaSurge MS32
Technical Datasheet
1.188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €4.630 |
20+ | €4.500 |
Price for:Each
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS32 10015
Order Code1653452
Product RangeMegaSurge MS32
Technical Datasheet
Product RangeMegaSurge MS32
Disc Size32mm
Resistance (25°C)10ohm
ApprovalsUL
Maximum Energy Rating at 25°C250J
Maximum Steady State Current at 25°C15A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS32 10015 is a 2-pin NTC Thermistor provides a simple one-component alternative to using wire wound resistors with timers and relays. This MegaSurge MS32 series inrush current limiter thermistor has the ability to withstand high steady-state currents to 36A and up to 300J of input energy. In addition, they increase safety by eliminating the fire hazard associated with failed relays. Ideal for inrush current protection.
- 194s Thermal time constant
- 63.7mW/°C Dissipation constant
Applications
Safety, Power Management, Motor Drive & Control, Audio, Test & Measurement, Maintenance & Repair
Technical Specifications
Product Range
MegaSurge MS32
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
250J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
15A
Technical Docs (1)
Alternatives for MS32 10015
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917