Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMETHERM
Manufacturer Part NoMS32 2R025
Order Code1839045
Product RangeMegaSurge MS32
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.040 |
10+ | €5.300 |
20+ | €3.300 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS32 2R025
Order Code1839045
Product RangeMegaSurge MS32
Technical Datasheet
Product RangeMegaSurge MS32
Disc Size32mm
Resistance (25°C)2ohm
ApprovalsUL
Maximum Energy Rating at 25°C300J
Maximum Steady State Current at 25°C25A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MS32 2R025 is a MegaSurge™ Inrush Current Limiter provides a simple one-component alternative to using wirewound resistors with timers and relays. They have the ability to withstand high steady-state currents to 36A and up to 300 joules of input energy. Increase safety by eliminating the fire hazard associated with failed relays. UL-recognized MegaSurge devices are certified for single and three-phase input voltages up to 480VAC.
- Type-C material (for beta and curve)
Applications
Power Management, Motor Drive & Control, Audio, Maintenance & Repair, Medical
Technical Specifications
Product Range
MegaSurge MS32
Resistance (25°C)
2ohm
Maximum Energy Rating at 25°C
300J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
25A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009