Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 3R030
Order Code9006184
Product RangeMegaSurge MS35 Series
Technical Datasheet
120 In Stock
104 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.920 |
10+ | €7.980 |
25+ | €7.580 |
50+ | €7.180 |
100+ | €6.790 |
250+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS35 3R030
Order Code9006184
Product RangeMegaSurge MS35 Series
Technical Datasheet
Product RangeMegaSurge MS35 Series
Disc Size35mm
Resistance (25°C)3ohm
ApprovalsUL
Maximum Energy Rating at 25°C750J
Maximum Steady State Current at 25°C30A
Technical Specifications
Product Range
MegaSurge MS35 Series
Resistance (25°C)
3ohm
Maximum Energy Rating at 25°C
750J
Disc Size
35mm
Approvals
UL
Maximum Steady State Current at 25°C
30A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability