Print Page
Image is for illustrative purposes only. Please refer to product description.
386 In Stock
345 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
10+ | €4.470 |
25+ | €4.290 |
50+ | €4.150 |
100+ | €4.050 |
250+ | €3.990 |
500+ | €3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMIC
Manufacturer Part NoA623308A-70SF
Order Code9117245
Technical Datasheet
SRAM Type-
Memory Density64Kbit
Memory Configuration8K x 8bit
IC Case / PackageDIP
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The A623308A-70SF is a 8K x 8-bit CMOS SRAM IC with low operating current 65536-bit static random access memory organized as 8192 words by 8-bit and operates on a voltage from 4.5 to 5.5V. Inputs and 3-state outputs are TTL compatible and allow for direct interfacing with common system bus structures. Minimum standby power is drawn by this device when CE is at a high level, independent of the other input levels. Data retention is guaranteed at a power supply voltage as low as 2V.
- Full static operation, no clock or refreshing required
- Common I/O using three-state output
Applications
Industrial, Communications & Networking
Technical Specifications
SRAM Type
-
Memory Configuration
8K x 8bit
No. of Pins
28Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Memory Density
64Kbit
IC Case / Package
DIP
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Through Hole
Operating Temperature Max
70°C
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536