Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-2
Order Code2751287
Product RangeEconomy Power
Technical Datasheet
5.920 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.108 |
500+ | €0.0888 |
1000+ | €0.0831 |
2500+ | €0.0716 |
5000+ | €0.0702 |
10000+ | €0.0687 |
Price for:Each
Minimum: 100
Multiple: 100
€10.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-2
Order Code2751287
Product RangeEconomy Power
Technical Datasheet
Product RangeEconomy Power
Connector MountingPanel Mount
Rectangular Shell Size-
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
Locking TypeLatch
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1123722-2 is a 2-way 1-row 0.156 Economy Power Plug Housing made of natural color nylon GF. The connector comes with locking latch and crimp termination. Positive audible latch on housing helps to ensure complete system mating and provides durability in high vibration applications. The housing terminates 22 to 18AWG wire/cable.
- Positive audible latch designed for easier mating and unmating
- UL94V-0 Flammability rating
- 8A Contact current rating
- 250VAC Voltage rating
- 1500VAC Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- -25 to 105°C Operating temperature range
Applications
Commercial, HVAC, Industrial, Lighting
Technical Specifications
Product Range
Economy Power
Rectangular Shell Size
-
Connector Body Material
Glass Filled Polyester Body
SVHC
No SVHC (21-Jan-2025)
Connector Mounting
Panel Mount
For Use With
AMP Economy Power Series Contacts
Locking Type
Latch
Alternatives for 1-1123722-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454