Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175196-2
Order Code2308820
Product RangeDynamic 3000
Technical Datasheet
3.152 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.399 |
75+ | €0.342 |
225+ | €0.333 |
600+ | €0.324 |
1500+ | €0.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-175196-2
Order Code2308820
Product RangeDynamic 3000
Technical Datasheet
Product RangeDynamic 3000
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
For Use WithDynamic D-3 Series Connectors
Wire Size AWG Max16AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-175196-2 is a 20 to 16AWG high current Receptacle Crimp Contact made of copper alloy with gold-plated on mating area and nickel underplate material. It is used in wire-to wire connector system.
- 250, 600V AC and DC Operating voltage
- -55 to 105°C Operating temperature
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic 3000
Contact Material
Copper Alloy
Contact Termination Type
Crimp
For Use With
Dynamic D-3 Series Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
Wire Size AWG Max
16AWG
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000552