Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3
Order Code2293339
Product RangeDynamic D-3200
Technical Datasheet
15.502 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.555 |
100+ | €0.426 |
250+ | €0.386 |
500+ | €0.366 |
1000+ | €0.351 |
2500+ | €0.336 |
Price for:Each
Minimum: 10
Multiple: 10
€5.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3
Order Code2293339
Product RangeDynamic D-3200
Technical Datasheet
Product RangeDynamic D-3200
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithD-3200S Dynamic Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-178128-3 is a 3-way 1-row dynamic Plug/Socket Housing with 2.5mm pitch spacing and polyester GF body. This dynamic plug/socket housing is suitable for use with D-3200S dynamic series socket contacts.
- 600VAC/DC Operating voltage
- Black colour
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200
No. of Positions
3Ways
For Use With
D-3200S Dynamic Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-178128-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002