Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-4
Order Code2442430
Product RangeDynamic D-3200S
30.816 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.705 |
10+ | €0.585 |
100+ | €0.541 |
500+ | €0.385 |
1000+ | €0.363 |
Price for:Each
Minimum: 1
Multiple: 1
€0.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-4
Order Code2442430
Product RangeDynamic D-3200S
Product RangeDynamic D-3200S
No. of Positions4Ways
Pitch Spacing5.08mm
For Use WithDynamic D-3000 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-178128-4 is a 4-position Connector Housing made of black polyester (GF). The socket housing is suitable for use with the Dynamic series socket contacts.
- UL94V-0 Flammability rating
- 9.8N Insertion force
- 600VAC/VDC Operating voltage
- -55 to 105°C Operating temperature range
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3200S
No. of Positions
4Ways
For Use With
Dynamic D-3000 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-178128-4
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835