Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215876-3
Order Code1773039
Product RangeSE
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.790 |
10+ | €1.340 |
100+ | €1.250 |
250+ | €1.160 |
500+ | €1.080 |
1000+ | €0.988 |
Price for:Each
Minimum: 1
Multiple: 1
€1.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215876-3
Order Code1773039
Product RangeSE
Technical Datasheet
Modular Connector TypeRJ25 Jack
Connector TypeRJ25
GenderJack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)6P6C
No. of Contacts6Contacts
LAN CategoryCat3
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
No. of Ports1Ports
Contact Termination TypeThrough Hole
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeSE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-215876-3 is a 6P6C 1-port Cat3 unshielded thru-hole RJ45 Modular Jack with side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.
- Designed for ease of soldering and board cleaning
- 20dB shielding effectiveness from 30 to 400MHz
- UL94V-0 Flammability
- 150VAC Voltage rating
- 1.5A Current rating (maximum)
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Modular Connector Type
RJ25 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
6P6C
LAN Category
Cat3
Connector Mounting
Through Hole Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
SE
Connector Type
RJ25
Port Configuration
1 x 1 (Port)
No. of Contacts
6Contacts
IP Rating
-
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-215876-3
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
Product traceability