Print Page
Image is for illustrative purposes only. Please refer to product description.
29.280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.270 |
100+ | €0.221 |
500+ | €0.211 |
1000+ | €0.196 |
2500+ | €0.185 |
5000+ | €0.181 |
Price for:Each
Minimum: 10
Multiple: 10
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-329632-2
Order Code1651011
Technical Datasheet
Accessory TypeLockwasher
For Use WithBNC Connectors
Product Range-
Product Overview
The 1-329632-2 is a Lockwasher made of phosphor bronze with nickel plated finish. It is ideal for use with RF coax and BNC connectors.
- Phosphor bronze per QQ-B-750
- Nickel plating per QQ-N-290
- 15.88mm OD, 12.93 mm ID
- 0.56mm thickness
Applications
RF Communications
Technical Specifications
Accessory Type
Lockwasher
Product Range
-
For Use With
BNC Connectors
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-329632-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000254