Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €1.140 |
50+ | €1.080 |
100+ | €1.010 |
250+ | €0.852 |
500+ | €0.778 |
Price for:Each
Minimum: 10
Multiple: 10
€11.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-382811-6
Order Code1654804
Technical Datasheet
Accessory TypeShunt
For Use WithAMPMODU Interconnection System
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-382811-6 is a 2-position Shunt Jumper (Busbar) with phosphor bronze contact base and gold plated mating area finish. The low profile economy open top shunt comes with a black polyester (GF) housing. It is suitable for use with the PCB board-to-board connectors.
- One-piece contact construction
- High normal forces
- 1000MΩ Insulation resistance
- UL94V-0 Flammability rated housing
- -65 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
AMPMODU Interconnection System
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-382811-6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001