Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5530843-0
Order Code3791501
Product RangeStandard Edge II
254 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.990 |
10+ | €6.360 |
100+ | €5.120 |
250+ | €4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€6.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-5530843-0
Order Code3791501
Product RangeStandard Edge II
Card Edge Connector TypeDual Side
Card Thickness1.78mm
No. of Contacts86 Contacts
Connector MountingThrough Hole Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialPhosphor Bronze
Contact Plating - Mating Side0.76µm Gold Plated Contacts
Connector Body MaterialPET (Polyester), Glass Filled Body
Product RangeStandard Edge II
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
86 Contacts
Connector Body Orientation
Straight
Contact Material
Phosphor Bronze
Connector Body Material
PET (Polyester), Glass Filled Body
SVHC
No SVHC (21-Jan-2025)
Card Thickness
1.78mm
Connector Mounting
Through Hole Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
0.76µm Gold Plated Contacts
Product Range
Standard Edge II
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0187