Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-796502-1
Order Code4228225
Product RangeCPC Series 1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €62.270 |
5+ | €60.080 |
10+ | €57.890 |
25+ | €53.700 |
Price for:Each
Minimum: 1
Multiple: 1
€62.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-796502-1
Order Code4228225
Product RangeCPC Series 1
Technical Datasheet
Product RangeCPC Series 1
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts19Contacts
Circular Contact TypePCB Socket
Coupling StyleThreaded
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CPC Series 1
No. of Contacts
19Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Contact Type
PCB Socket
Connector Body Material
Thermoplastic Body
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
Product traceability