Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917809-2
Order Code2798185
Product RangeDynamic D-5200
Technical Datasheet
1.118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.820 |
10+ | €3.470 |
100+ | €3.060 |
250+ | €2.820 |
500+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-917809-2
Order Code2798185
Product RangeDynamic D-5200
Technical Datasheet
Product RangeDynamic D-5200
No. of Positions4Ways
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-5200
No. of Positions
4Ways
For Use With
AMP Dynamic 5000 Series Pin Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02