Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2
Order Code2575786
Product RangeJPT
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3500+ | €0.287 |
10500+ | €0.278 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
€1,004.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-962915-2
Order Code2575786
Product RangeJPT
Technical Datasheet
Product RangeJPT
Contact PlatingSilver Plated Contacts
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max0.5AWG
Wire Size AWG Min1AWG
Contact MaterialBronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
JPT
Contact Gender
Pin
Wire Size AWG Max
0.5AWG
Contact Material
Bronze
Contact Plating
Silver Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
1AWG
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1-962915-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000507
Product traceability