Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967640-1
Order Code1704239
Product RangeMQS
Technical Datasheet
1.051 In Stock
1.700 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.880 |
10+ | €1.530 |
100+ | €1.330 |
500+ | €1.150 |
1000+ | €1.080 |
2500+ | €1.010 |
Price for:Each
Minimum: 1
Multiple: 1
€1.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967640-1
Order Code1704239
Product RangeMQS
Technical Datasheet
Product RangeMQS
GenderSocket
No. of Positions4Ways
Pitch Spacing3.1mm
For Use WithMQS Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-967640-1 is a 4-way 2-row Connector with PBT GF body, 3.1mm pitch spacing and crimp termination.
- Black body
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
4Ways
For Use With
MQS Series Contacts
Gender
Socket
Pitch Spacing
3.1mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability