Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967642-1
Order Code2778338
Product RangeMQS
Technical Datasheet
1.233 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.050 |
100+ | €0.806 |
500+ | €0.699 |
1000+ | €0.676 |
2500+ | €0.653 |
Price for:Each
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-967642-1
Order Code2778338
Product RangeMQS
Technical Datasheet
Product RangeMQS
No. of Positions3Ways
Pitch Spacing3.1mm
For Use WithAMP MQS Series 962885-1 & 965906 Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating50V
Current Rating7.5A
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MQS
No. of Positions
3Ways
For Use With
AMP MQS Series 962885-1 & 965906 Socket Contacts
IP Rating
IPX9K
Current Rating
7.5A
Gender
Receptacle
Pitch Spacing
3.1mm
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
50V
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003992