Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No100284-1
Order Code3794359
Product RangeEconoSeal EHM
42 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.230 |
10+ | €4.810 |
100+ | €3.890 |
250+ | €3.700 |
500+ | €3.580 |
1000+ | €3.460 |
Price for:Each
Minimum: 1
Multiple: 1
€6.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No100284-1
Order Code3794359
Product RangeEconoSeal EHM
Product RangeEconoSeal EHM
Shell TypeSolid Shell Straight Receptacle
For Use WithAMP EconoSeal EHM Series M27 Insert
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Shell Size-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
EconoSeal EHM
For Use With
AMP EconoSeal EHM Series M27 Insert
Connector Shell Size
-
Shell Type
Solid Shell Straight Receptacle
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108