Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
4500+ | €0.201 |
13500+ | €0.181 |
Price for:Each (Supplied on Full Reel)
Minimum: 4500
Multiple: 4500
€904.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-2
Order Code2575778
Product RangeMCP
Product RangeMCP
Contact PlatingGold Plated Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Housing Connectors
Contact MaterialCopper Nickel Silicon
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCP
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP MCP Series Housing Connectors
SVHC
No SVHC (21-Jan-2025)
Contact Plating
Gold Plated Contacts
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
Alternatives for 1241380-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability