Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-2
Order Code2617749
Product RangeMCP
Technical Datasheet
16.548 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.368 |
100+ | €0.322 |
500+ | €0.267 |
1000+ | €0.239 |
2500+ | €0.220 |
5000+ | €0.206 |
Price for:Each
Minimum: 10
Multiple: 10
€3.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241380-2
Order Code2617749
Product RangeMCP
Technical Datasheet
Product RangeMCP
Contact GenderSocket
Contact PlatingGold Plated Contacts
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1241380-2 from TE Connectivity is an AMP MCP 1.5K flat type receptacle.
- 180° receptacle style
- Primary locking lance
- Copper wire, gold (Au) interface plating, tin (Sn) contact termination area plating material
- F-crimp termination method
- Wire size of 0.5mm² to 1mm² [ 20AWG to 18AWG ]
- Wire insulation diameter is 1.4mm to 2.1mm (0.055inch to 0.083inch)
- Typical current rating is 12A
Applications
Industrial
Technical Specifications
Product Range
MCP
Contact Plating
Gold Plated Contacts
Wire Size AWG Max
18AWG
For Use With
AMP MCP Series Connectors
Contact Plating
Tin
Contact Gender
Socket
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (21-Jan-2025)
Alternatives for 1241380-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000435
Product traceability