Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241388-2
Order Code3807700
Product RangeMCP 2.8K
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241388-2
Order Code3807700
Product RangeMCP 2.8K
Product RangeMCP 2.8K
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
For Use WithAMP MCP Series Automotive Housing Connectors
Contact MaterialCopper Nickel Silicon
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
MCP 2.8K
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Nickel Silicon
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MCP Series Automotive Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001