Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241809-2
Order Code2468559
Product RangeUniversal MATE-N-LOK
Your Part Number
204 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.824 |
| 10+ | €0.682 |
| 100+ | €0.527 |
| 500+ | €0.470 |
| 1000+ | €0.448 |
| 2500+ | €0.438 |
Price for:Each
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1241809-2
Order Code2468559
Product RangeUniversal MATE-N-LOK
Product RangeUniversal MATE-N-LOK
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithUniversal MATE-N-LOK Series Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Locking Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Universal MATE-N-LOK
Rectangular Shell Size
-
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (25-Jun-2025)
Connector Mounting
Cable Mount
For Use With
Universal MATE-N-LOK Series Contacts
Locking Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05